LTC2408CG Demo Board, 8 Input 24-Bit ADC
Analog Devices이 부품 LTC2408CG 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Gas Meter
- Industrial Control
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- Weight Scale
Description
- LTC2408, an 8-channel No Latency, 24-Bit ADC is featured on DC273A demonstration board. LTC2408 features 4-ppm linearity, 4-ppm full-scale accuracy, 1-ppm offset accuracy, and 0.3-ppm RMS noise
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate7.5 SPS
-
Number of Channels8CH
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1019ACS8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
LT1019ACS8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N | 구매 | |
|
|
LT1019ACS8-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
LTC2408CG | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP | 구매 | |
|
|
LTC2408CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
LTC2408CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube | 구매 | |