LTC1700, 3.3V to 5V, 3A Boost Regulator
Analog Devices이 부품 LTC1700 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Power Management
- Wireless Modem
Description
- Circuit shows Power Supply Using Tiny and Efficient Boost Converter That Uses Constant Frequency, Current Mode PWM Control Scheme Generates 5V at 3A From 3.3V Bus
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1700EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | 구매 | |
|
|
LTC1700EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP | 구매 | |
|
|
LTC1700EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | 구매 | |
|
|
LTC1700EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP Tube | 구매 | |