LTC1558 backup system with LTC1435 as main system regulator
Analog Devices이 부품 LTC1558CS-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Complete Battery Backup Solution Using a Rechargeable NiCd Cell With LTC1435 as Main System Regulator. The backup circuit components consist of the NiCd cell, R11-R14, C11-C12, L11 and Q11. SW11 and R15 provide a soft or hard reset function
최종 제품의 경우
-
Battery TypeNickel-Cadmium
-
Input Voltage4.5 to 10 V
-
Output Voltage1.2 V
-
Number of Battery Cells1
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1435IS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N | 구매 | |
|
|
LTC1435IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 16-Pin SSOP Tube | 구매 | |
|
|
LTC1435IS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435IS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435IS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 구매 | |
|
|
LTC1435CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 구매 | |
|
|
LTC1435CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SSOP Tube | 구매 | |
|
|
LTC1435CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SSOP T/R | 구매 | |
|
|
LTC1435CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 16-Pin SSOP T/R | 구매 | |
|
|
LTC1435CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N | 구매 | |