LTC1435 Demo Board, Constant Frequency Synchronous DC/DC Converter
Analog Devices이 부품 LTC1435CS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
- Personal Digital Assistant
Description
- Demonstration Circuit DC094 is a constant frequency step-down (buck) regulator implemented entirely in surface mount using the LTC1435 switching regulator controller. The output voltage is programmable from 1.8V to 5V via a jumper. The input voltage can range from 4.5V to 28V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage1.8|2.5|2.9|3.3|5 V
-
Output Current3.5 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1435CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 구매 | |
|
|
LTC1435CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
|
LTC1435CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N | 구매 | |