LTC1430ACS8, PolyPhase Switching Regulators offer High Efficiency in Low Voltage, High Current Applications
Analog Devices이 부품 LTC1430ACS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Processor Power Management
- Servers
- Workstation
Description
- LTC1430ACS8 is a 2- phase, voltage mode control, synchronous buck regulator designed for a 5V input and output voltages below 3.3V. It is intended to power large memory arrays, ASICs, FPGAs and the like in server and workstation applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage2.5 V
-
Output Current30 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1006S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1006S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1006S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N | 구매 | |
|
|
LT1006CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | 구매 | |
|
|
LTC1430ACS8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1430ACS8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 8-Pin SOIC N | 구매 | |
|
|
LTC1430ACS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1430ACS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 8-Pin SOIC N T/R | 구매 | |