LTC1265 3.3V, 1A Surface Mount
Analog Devices이 부품 LTC1265 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Battery Management
- Portable
- Power Supplies
Description
- Circuit shows LTC1265 high efficiency step-down converter, surface mount application. It provides 3.3V at 1A from an input voltage range of 4V to 12V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 12 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency93 %
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1265CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | 구매 | |
|
|
LTC1265CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | 구매 | |
|
|
LTC1265IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | 구매 | |
|
|
LTC1265IS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC -0.3V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N | 구매 | |
|
|
LTC1265IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | 구매 | |