LT3796 Demo Board, 100V LED Controller with Current Monitor
Analog Devices이 부품 LT3796 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- Demonstration circuit 1706A is a 100V LED controller with an input current monitor. It is a single switch boost LED driver with LED+ to GND short circuit protection. It accepts an input voltage from 8V to 100V (7.5V UVLO and 8.7V turn-on), and drives up to 85V of LEDs at 400mA (when PVIN is less than VLED). DC1706A features both PWM and analog dimming of the LED string
최종 제품의 경우
-
Input Voltage8 to 100 V
-
Output Voltage100 V
-
Output Current0.4 A
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3796IFE#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP T/R | 구매 | |
|
|
LT3796HFE#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP Tube | 구매 | |
|
|
LT3796EFE#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP T/R | 구매 | |
|
|
LT3796EFE#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP Tube | 구매 | |
|
|
LT3796IFE-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP T/R | 구매 | |
|
|
LT3796EFE-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP T/R | 구매 | |
|
|
LT3796IFE-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP Tube | 구매 | |
|
|
LT3796IFE#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP Tube | 구매 | |
|
|
LT3796HFE#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP T/R | 구매 | |
|
|
LT3796EFE-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 28-Pin TSSOP EP Tube | 구매 | |