LT3598EUF Demo Board, 6-String 30mA LED Driver with 2% Current Matching
Analog Devices이 부품 LT3598EUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- LCD Display
- Notebook
Description
- Demonstration circuit 1285 is a 6-String 30mA LED Driver with 1.5% Current Matching featuring the LT3598. The LT3598 is a step-up DC/DC converter designed to drive up to 6-strings of LEDs at an output voltage up to 44V
최종 제품의 경우
-
Input Voltage3.2 to 5 V
-
Output Voltage44 V
-
Output Current0.02 A
-
Number of Derived Elements6
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3598EUF#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP Tube | 구매 | |
|
|
LT3598EUF#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP T/R | 구매 | |