LT3592 Demo Board, Step-Down 500mA LED Driver with 10:1 Dimming
Analog Devices이 부품 LT3592EDDB#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Industrial LED Lighting
Description
- Demonstration circuit 1205A features the LT3592 36V step-down 500mA LED driver with 10:1 dimming. The demonstration circuit is designed to drive two red 500mA LEDs mounted on the PCB from a wide input voltage range. The high 2.2MHz switching frequency permits the use of a small inductor and ceramic capacitors to save space and cost
최종 제품의 경우
-
Input Voltage6 to 36 V
-
Output Voltage4.6 V
-
Output Current0.5 A
-
Number of Derived Elements2
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3592EDDB#PBF | Analog Devices | LED Drivers | LED Driver 2 Segment 2uA Supply Current 10-Pin DFN EP T/R | 구매 | |