LT3580, This 350V power supply features a tiny 5.8mm-5.8mm 3mm transformer switching at 200kHz
Analog Devices이 부품 LT3580 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- GPS
- LCD TFT Display
Description
- Circuit shows LT3580, This 350V power supply features a tiny 5.8mm-5.8mm 3mm transformer switching at 200kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 5 V
-
Output Voltage350 V
-
Output Current0.0045 A
-
TopologyFlyback
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3580IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
|
LT3580EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 구매 | |
|
|
LT3580HMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
|
LT3580MPMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
|
LT3580MPMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
|
LT3580IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 구매 | |
|
|
LT3580MPMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
|
LT3580EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
|
LT3580IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
|
LT3580EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
|
LT3580EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 구매 | |
|
|
LT3580HMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |