LT3571, Low noise APD bias supply
Analog Devices이 부품 LT3571 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Optical Networking
Description
- Circuit shows LT3571 configured to produce an Ultra Low noise power supply for a 45V APD with 2.5mA of load current capability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage45 V
-
Output Current0.0025 A
-
TopologyBoost
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3571EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP Tube | 구매 | |
|
|
LT3571IUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP T/R | 구매 | |
|
|
LT3571IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP Tube | 구매 | |
|
|
LT3571EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP T/R | 구매 | |
|
|
LT3571IUD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP Tube | 구매 | |