LT3509 Demo Board, 36V, 700mA Dual Monolithic Buck Regulator
Analog Devices이 부품 LT3509EDE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- FPGA Solutions
- Industrial Control
- Processor Power Management
Description
- Demonstration circuit 1248 is a dual monolithic buck regulator featuring the LT3509. The demo circuit is designed for 5V and 3.3V output from a 6.5V to 36V input. The input voltage can go up to 60V without damaging the part
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage3.3|5 V
-
Output Current0.7@3.3V|0.7@5V A
-
Efficiency83.74 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3509EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube | 구매 | |
|
|
LT3509EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP T/R | 구매 | |