LT3496EUFD Demo Circuit, Boost or Buck-Boost mode Triple Output LED Driver @ 200mA/channel
Analog Devices이 부품 LT3496EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Military and Avionics Imaging
- OLED Display
Description
- Demonstration circuit 1288 is a Triple Boost or Buck-Boost LED Driver featuring the LT3496EUFD. The LT3496 is a triple output DC/DC converter designed to operate as current sources for driving high current LEDs. for evaluating an LT3496 buck mode LED driver, use the demonstration circuit 986
최종 제품의 경우
-
Input Voltage3 to 5.5 V
-
Output Current0.196 A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3496EUFD#TRPBF | Analog Devices | LED Drivers | LED Driver 21 Segment 14000uA Supply Current 28-Pin QFN EP T/R | 구매 | |
|
|
LT3496EUFD#PBF | Analog Devices | LED Drivers | LED Driver 21 Segment 14000uA Supply Current 28-Pin QFN EP Tube | 구매 | |