LT3486EFE Demo Board, Dual 1.3A White LED Step-Up Converter with PWM Dimming
Analog Devices이 부품 LT3486EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Laptop
- Military and Avionics Imaging
- Notebook
Description
- Demonstration circuit is a dual 1.3A white LED step-up Converter with wide dimming range featuring the LT3486. The board is optimized to drive a string of six, eight, or ten white LEDs at 100mA from each of its two outputs with a PVIN input voltage range of 3V to 25V
최종 제품의 경우
-
Input Voltage3 to 25 V
-
Output Voltage36 V
-
Output Current0.1 A
-
Number of Derived Elements6|8|10
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3486EFE#PBF | Analog Devices | LED Drivers | LED Driver 16 Segment 14000uA Supply Current 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3486EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 16 Segment 14000uA Supply Current 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3486EFE#TR | Analog Devices | LED Drivers | LED Driver 16 Segment 14000uA Supply Current 16-Pin TSSOP EP T/R | 구매 | |