LT3484EDCB-2 Demo Board, Photoflash Charger, Vin=2.8V-4.2V, Vbat=1.8V-4.2V, 5V Max
Analog Devices이 부품 LT3484EDCB-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Flash Camera
Description
- Demonstration circuit DC855A-C is a Photoflash Charger featuring the LT3484EDCB-2. It demonstrates a complete photoflash application, including the photoflash capacitor, flash tube and trigger circuit
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.2|2.8 to 4.2 V
-
Output Voltage320 V
-
Output Current0.35 A
-
TopologyFlyback
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 구매 | |
|
|
LT3484EDCB-2#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 6-Pin DFN EP T/R | 구매 | |
|
|
LT3484EDCB-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 6-Pin DFN EP T/R | 구매 | |