LT3471EDD Demo Board, Dual 1.3A, 1.2MHz Boost in 3mm-3mm DFN
Analog Devices이 부품 LT3471EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
Description
- Demonstration Circuit DC1280A features the LT3471 boost converter puts out 12V at 300mA. Both converters are powered from the same 4.5V to 10V input source
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 10 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency84 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3471EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3471EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP Tube | 구매 | |