LT3471, A 1.2MHz, Li-ion to 5V and 12V Converter
Analog Devices이 부품 LT3471 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Diagnostic Imaging
- LCD Display
Description
- Circuit shows LT3471 circuit With a Li-ion battery input, this converter provides two positive supplies a 5V output and a 12V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 4.2 V
-
Output Voltage5|12 V
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3471EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3471EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP Tube | 구매 | |