LT1952-1EGN-1, LTC3900ES Demo Board, Vin=36V-75V, Vout=3.3V @ 50A
Analog Devices이 부품 LT1952EGN-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Industrial
- Telecom Power Supply
Description
- Demonstration circuit DC677A is an isolated input to high current output converter featuring the LT1952 switching controller. The DC677 converts isolated 36V to 75V input to 3.3V output and provides over 50A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage3.3 V
-
Output Current50 A
-
Efficiency92 %
-
TopologyForward
피쳐링 부품 (27)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3803ES6-3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3900ES8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
|
LTC3900ES8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
|
LTC3803ES6-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4441MPMSE#TR | Analog Devices | Gate and Power Drivers | Driver 6A 1-OUT Non-Inv 10-Pin MSOP EP T/R | 구매 | |
|
|
LT4430ES6#TRPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT4430ES6#TR | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT4430ES6 | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 | 구매 | |
|
|
LTC3803ES6-5#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#TRMPBF(CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |