LT1935-WITT, 0.6A, 12V, SOT-23 Boost Converter Reference Design Provides High Power in Small Spaces
Analog Devices이 부품 LT1935 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- MP3 Player
Description
- LT1935-WITT, 0.6A, 12V, SOT-23 Boost Converter Reference Design Provides High Power in Small Spaces. The LT1935 delivers 600mA at 12V from a 5V input. High power density is achieved using the internal 2A, 40V, 90mO switch and the high 1.2MHz operating frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 11 V
-
Output Voltage12 V
-
Output Current0.6 A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1935ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1935ES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1935ES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1935ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1935ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R | 구매 | |