LT1725CGN Demo Board, Isolated forward Converter, Vin=36V to 72V, Vout=12V@12A
Analog Devices이 부품 LT1725CGN 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Instrumentation and Measurement
- Telecom Power Supply
Description
- Demonstration circuit DC562A-C is an isolated synchronous forward converter featuring the LT1725 and LTC1693. The design provides an isolated 12V at 12A from 48V (36V to 72V) input. Isolation voltage is 1500VDC
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current12 A
-
Efficiency93.5 %
-
TopologyForward
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1693-1CS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1693-1CS8#PBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1693-1CS8 | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N | 구매 | |
|
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 구매 | |
|
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 구매 | |
|
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 구매 | |
|
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 구매 | |