LT1641-2 Demo Board, Positive High Voltage Hot-Swap Controllers with Auto-Retry(-2)
Analog Devices이 부품 LT1641-2CS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Fire Alarm
- Industrial
Description
- Demonstration circuit is a Positive High Voltage Hot-Swap Controller featuring either the LT1641-2. The board facilitates measurement of transient conditions, steady state operation with different loads, and fault conditions
최종 제품의 경우
-
Input Voltage48 V
-
Output Voltage48 V
-
Output Current7 A
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1641-2CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N | 구매 | |
|
|
LT1641-2CS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 구매 | |
|
|
LT1641-2CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 구매 | |
|
|
LT1641-2CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 구매 | |