LT1618, USB to 12V boost converter with selectable 100mA/500mA current limit
Analog Devices이 부품 LT1618 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- LCD Display
- OLED Display
- Personal Digital Assistant
Description
- Circuit shows 5V to 12V boost converter ideal for USB applications. The converter has a selectable 100mA/500mA input current limit, allowing the device to be easily switched between the USB low and high power modes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.1 to 0.5 A
-
Efficiency85 %
-
TopologyBoost
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1618EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin DFN EP | 구매 | |
|
|
LT1618EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP Tube | 구매 | |
|
|
LT1618EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP T/R | 구매 | |
|
|
LT1618EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin DFN EP T/R | 구매 | |
|
|
LT1618EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP | 구매 | |
|
|
LT1618EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP T/R | 구매 | |
|
|
LT1618EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin DFN EP Tube | 구매 | |