LT1616 Application Accepts an Input from 4.5V to 25V and Produces an Output of 3.3V at Up to 400mA
Analog Devices이 부품 LT1616 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- Distributed Control System
Description
- Circuit shows a typical application of the LT1616. This circuit generates 3.3V at 300mA from an input of 4.5 to 25V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 25 V
-
Output Voltage3.3 V
-
Output Current0.4 A
-
Efficiency88 %
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 구매 | |
|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |