LT1611CS5 Demo Board, 1.4MHz, SOT-23 Boost DC-DC Converter
Analog Devices이 부품 LT1611CS5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Desktop PC
- Digital Camera
- Pager
Description
- Using LT1611CS5 in a low noise inverting circuit. This circuit can convert 5V to -5V at 160mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 6 V
-
Output Voltage-5 V
-
Output Current0.165 A
-
Efficiency75 %
-
TopologyInverting
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1611CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1611CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1611CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1611CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1611CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 | 구매 | |
|
|
LT1611CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1611CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |