LT1506-3.3, 5V to 3.3V step-down converter application Circuit
Analog Devices이 부품 LT1506CR-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Battery Charger
- Portable
- Portable Computers
Description
- Circuit is a step-down converter suitable for use as a local regulator to supply 3.3V logic from a 5V power bus
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current4 A
-
Efficiency88 %
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1506CR-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1506CR-3.3SYNC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1506CR-3.3SYNC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1506CR-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1506CR-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK | 구매 | |
|
|
LT1506CR-3.3#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |