LT1339, 48VIN, 5VOUT at 50A High Power Buck Converter
Analog Devices이 부품 LT1339 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Computers and Peripherals
- Distributed Control System
- Industrial Control
- Telecom Power Supply
Description
- Circuit shows LT1339, 48VIN, 5VOUT at 50A High Power Buck Converter. When this converter is configured for 24V output, it can deliver 960W of power from either a 36V or 48V input while maintaining 97% efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage48 V
-
Output Voltage5 V
-
Output Current50 A
-
Output Power960 W
-
Efficiency97 %
-
TopologyBuck
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1339ISW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W | 구매 | |
|
|
LT1339IN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin PDIP N Tube | 구매 | |
|
|
LT1339ISW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 구매 | |
|
|
LT1339CSW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 구매 | |
|
|
LT1339ISW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 구매 | |
|
|
LT1339CSW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W Tube | 구매 | |
|
|
LT1339CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin PDIP N Tube | 구매 | |
|
|
LT1339ISW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W Tube | 구매 | |
|
|
LT1339CSW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W | 구매 | |
|
|
LT1339CSW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | 구매 | |