LT1317CMS8 Demo Board, Micro-power, 600kHz PWM DC/DC Converter
Analog Devices이 부품 LT1317CMS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- GPS
- Pager
- Portable Medical Instrumentation
Description
- Demonstration Circuit DC194A-A is a Micro-power boost regulator that converts an input as low as 1.5V to an output of 3.3V or 5.0V. DC194 version A uses the LT1317CMS8. This circuit provides regulated power for battery-powered devices, such as laptop and palmtop computers, cellular phones, pagers, LCD panels and other portable devices
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 3.6|1.5 to 5.3 V
-
Output Voltage3.3|5 V
-
Output Current0.14@5V|0.175@3.3V|0.29@5V|0.32@3.3V A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1317CMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP Tube | 구매 | |
|
|
LT1317CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP | 구매 | |
|
|
LT1317CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP T/R | 구매 | |