LT1301 Delivers 12V from 3.3V or 5V Input
Analog Devices이 부품 LT1301 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Barcode Scanner
- PCMCIA Card
- Personal Digital Assistant
- Portable
- Portable Computers
Description
- Circuit shows LT1301, Simple 3.3V or 5V to 12V step-up converter. It can generate 120mA at 12V from either 3.3V or 5V inputs, enabling the circuit to provide VPP on a PCMCIA card socket
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage12 V
-
Output Current0.12 A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1301CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N | 구매 | |
|
|
LT1301CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 구매 | |
|
|
LT1301IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 구매 | |
|
|
LT1301CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 구매 | |
|
|
LT1301CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1301IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1301CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1301IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1301IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 구매 | |