LT1109CS8 Demo Board, +5V TO +12V Flash Memory Vpp Generator
Analog Devices이 부품 LT1109CS8-12 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computer Cards
- Flash Card
- Portable Computers
Description
- Flash Memory Vpp Generator demonstration circuit Is a complete, functional DC to DC converter capable of supplying 12V 5% at up to 60mA from a 5V10% input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage11.45 to 12.55 V
-
Output Current0.06 A
-
Efficiency84 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1109CS8-12#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 12V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1109CS8-12 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to Step Up Single-Out 12V 8-Pin SOIC N | 구매 | |
|
|
LT1109CS8-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 12V 8-Pin SOIC N Tube | 구매 | |