LT1105 Fully Isolated, Offline Flyback, 100kHz, 50W Converter with Load Regulation Compensation
Analog Devices이 부품 LT1105 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Control System
- Telecom Power Supply
Description
- Circuit shows LT1105 Fully Isolated, Offline Flyback, 100kHz, 50W Converter with Load Regulation Compensation
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage-12|5|12 V
-
Output Current0.5@-12V|1.5@12V|5@5V A
-
Output Power50 W
-
TopologyFlyback
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1105CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | AC to DC Switching Converter Flyback 200kHz Tube 8-Pin PDIP N | 구매 | |
|
|
LT1105IN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | AC to DC Switching Converter Flyback 200kHz Tube 14-Pin PDIP N | 구매 | |
|
|
LT1105CN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | AC to DC Switching Converter Flyback 200kHz Tube 14-Pin PDIP N | 구매 | |
|
|
LT1105IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | AC to DC Switching Converter Flyback 200kHz Tube 8-Pin PDIP N | 구매 | |