LT1076, High performance DC to DC Converter Vin=15V-40V
Analog Devices이 부품 LT1076 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
Description
- Circuit shows LT1076 is a high performance 1.75A step-down converter, five terminal switching regulator, 15V output, line regulation is typically 0.06%(10mV) for a 15V to 40V input voltage change
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage15 to 40 V
-
Output Voltage12 V
-
Output Current1.75 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (42)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1076HVCT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 7-Pin(7+Tab) TO-220 | 구매 | |
|
|
LT1076CQ-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
|
LT1076IT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 32-Pin QFN EP | 구매 | |
|
|
LT1076IT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
|
LT1076IR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1076HVIR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1076HVCR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1076HVCR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1076CR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1076IR-PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
|
LT1076HVCT7-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
|
LT1076HVCT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | 구매 | |