Low Noise Fast Turn ON/OFF 5-5.9 GHz Wi-Fi LNA with BFU730F
NXP Semiconductors이 부품 BFU730F 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- GPS
- WiMAX Basestation
- Wireless LAN
Description
- Low Noise Fast Turn ON/OFF 5-5.9 GHz Wi-Fi LNA with BFU730F. The BFU730F is a discrete HBT that is produced using advanced 110 GHz, SiGe:C BiCmos process. SiGe:C is a normal silicon germanium process with the addition of Carbon in the base layer of the NPN transistor
최종 제품의 경우
-
Operating Frequency5000 to 5900 MHz
-
Output Power19.5 dBm
-
Gain15.3 dB
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BFU730F,115 | NXP Semiconductors | RF BJT | Trans RF BJT NPN 2.8V 0.03A 197mW 4-Pin DFP T/R | 구매 | |