LMX25412380EVAL, Evaluation Board using LMX2541SQ2380E ultra low noise platinum frequency synthesizer with integrated VCO
Texas Instruments이 부품 LMX2541SQ2380E 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Measurement Instruments
- Metering
- Test Equipment
- WiMAX/Wireless Broadband
- Wireless
- Wireless Infrastructure
Description
- LMX25412380EVAL, Evaluation Board using LMX2541SQ2380E ultra low noise frequency synthesizer with integrated VCO. is an ultra low noise frequency synthesizer which integrates a high performance delta-sigma fractional N PLL, a VCO with fully integrated tank circuit, and an optional frequency divider. The LMX2541SQ2380E integrates several low-noise, high precision LDOs and output driver matching network to provide higher supply noise immunity
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMX2541SQ2380E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2541SQ2380E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | 구매 | |