LMX2531LQ1700EFPEB, Evaluation Board using LMX2531LQ1700E high performance frequency synthesizer system with integrated VCO
Texas Instruments이 부품 LMX2531LQ1700E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
Description
- LMX2531LQ1700EFPEB, Evaluation Board using LMX2531LQ1700E high performance frequency synthesizer system with integrated VCO with fully integrated tank circuit. The LMX2531LQ1700E generates very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. The LMX2531 is a monolithic integrated circuit, fabricated in an advanced BiCMOS process
최종 제품의 경우
-
Output Frequency831 to 885|1662 to 1770 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMX2531LQ1700E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1770MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQ1700E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1770MHz-OUT 36-Pin WQFN EP T/R | 구매 | |