LMX25312570EVAL, High performance Frequency Synthesizer System with Integrated VCO
Texas Instruments이 부품 LMX2531LQE 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
Description
- LMX25312570EVAL, High Performance Frequency Synthesizer System with Integrated VCO. The LMX2531 is a low power, high performance frequency synthesizer system which includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. Also included are integrated ultra-low noise and high precision LDOs for the PLL and VCO which give higher supply noise immunity and also more consistent performance. The LMX2531 Evaluation Board simplifies evaluation of the LMX2531 PLL/VCO synthesizer system. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531 device, and a cable assembly
최종 제품의 경우
-
Output Frequency1168 to 1395|2336 to 2790 MHz
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMX2531LQE1312E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1360MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1226E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1268MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1312E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1360MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1515E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1580MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1415E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1470MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE3010E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 3132MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1146E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1184MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1415E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1470MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE2820E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2925MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE3010E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 3132MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1146E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1184MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
|
LMX2531LQE1515E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1580MHz-OUT 36-Pin WQFN EP T/R | 구매 | |