LMR64010XMFDEMO/NOPB, Demo Board for the LMR64010 high frequency switching boost regulator, high power conversion efficiency
Texas Instruments이 부품 LMR64010XMF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Embedded PC
- LCD/OLED Display
Description
- LMR64010XMFDEMO/NOPB, Demo Board for the LMR64010 high frequency switching boost regulator, high power conversion efficiency. The part operates at a 1.6-MHz switching frequency. The LMR64010 has a higher voltage FET which handles less current. The LMR64010 targets applications with higher output voltages, while the LMR62014 is intended for applications requiring higher load currents at lower output voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 12 V
-
Output Voltage12 V
-
Output Current0.45 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMR64010XMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMR64010XMFE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMR64010XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMR64010XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMR64010XMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMR64010XMFE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R | 구매 | |