LMP91200EVAL/NOPB, Evaluation Board based on LMP91200 pH Sensor
Texas Instruments이 부품 LMP91200M 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Smart Sensor
Description
- LMP91200EVAL/NOPB, Evaluation Board can be used as stand-alone or as part of SensorAFE eval platform. It allows configuring the LMP91200 through a 3-wire SPI interface and testing the device with real PH probe. Moreover the eval board allows the connection of external RTD (for instance Pt100, Pt1000)
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | 구매 | |
|
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
ADC141S626CIMMX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
ADC141S626CIMMX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
LMP91200MTX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 1 ADC 3.3V/5V 16-Pin TSSOP T/R | 구매 | |
|
|
LMP91200MTX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 1 ADC 3.3V/5V 16-Pin TSSOP T/R | 구매 | |