LMP91050SDEVAL, Evaluation Board for the LMP91050 Sensor AFE EVAL Platform for NDIR Applications
Texas Instruments이 부품 LMP91050MM 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
- Building Management
- Industrial
- Optical Sensors
- Safety System
- Security
- System Monitoring and Control
Description
- LMP91050SDEVAL, Evaluation Board can be used as stand-alone or as part of Sensor AFE EVAL platform (refer to the Sensor AFE platform page for software and required hardware). It the LMP91050 can be configured via the SPI interface and allows for testing the device with thermopile sensors, as typically used in NDIR applications
최종 제품의 경우
-
Signal Conditioning TypeAmplification
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM4140ACM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | 구매 | |
|
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | 구매 | |
|
|
LM4140ACM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | 구매 | |
|
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
|
LMP91050MMX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 10-Pin VSSOP T/R | 구매 | |
|
|
LMP91050MMX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 10-Pin VSSOP T/R | 구매 | |