LMK04102EVAL, Evaluation Board using LMK04102 Precision Clock Conditioner with Dual PLLs and Integrated VCO
Texas Instruments이 부품 LMK04102SQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- 2G Wireless Base Station
- 3G Wireless Base Station
- 4G Wireless Base Station
- Cellular Phone
- DSL Line Card
- Optical Networking
- SONET
- Wireless Repeater
Description
- LMK04102EVAL, Evaluation Board simplifies evaluation of the LMK04102 Precision Clock Conditioner with Dual PLLs and Integrated VCO. Configuring and controlling the board is accomplished using Code Loader software. The Code Loader software will run on a Windows 2000 or Windows XP PC. The Code Loader software is used to program the internal registers of the LMK04102 device through a MICROWIRE interface
최종 제품의 경우
-
Operating Frequency1566 to 1724 MHz
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMK04102SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
|
LMK04102SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
|
LMK04102SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
|
LMK04102SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1750MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
|
LMK04102SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
|
LMK04102SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1750MHz-OUT 48-Pin WQFN EP T/R | 구매 | |