LMH6321TS-EVAL, Evaluation Board using LMH6321, 300 mA high speed buffer with adjustable current limit
Texas Instruments이 부품 LMH6321TS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Motor Control and Driver System
- Radar and Sonar
- Video RGB Line Driver
Description
- LMH6321TS-EVAL, Evaluation Board using LMH6321, 300 mA high speed buffer with adjustable current limit. Use the evaluation boards as a guide for high frequency layout and as a tool to aid in device testing and characterization. Both boards have identical circuit configurations and are designed for either inverting or non-inverting gain
최종 제품의 경우
-
Number of SuppliesSingle
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMH6321TS | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/P ±16V/32V 8-Pin(7+Tab) TO-263 Tube | 구매 | |
|
|
LMH6321TSX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/P ±16V/32V 8-Pin(7+Tab) TO-263 T/R | 구매 | |
|
|
LMH6321TSX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/P ±16V/32V 8-Pin(7+Tab) TO-263 T/R | 구매 | |