LM95235CIMMX/HALF, Evaluation Board Using LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface
Texas Instruments이 부품 LM95235CIMMX 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Consumer Electronics
- Desktop PC
- Laptop
- Servers
- Test Equipment
- Workstation
Description
- LM95235CIMMX/HALF, Evaluation Board helps designers evaluate the operation and performance of the LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface and True thermal Technology
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
|
LM95235CIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | 구매 | |
|
|
LM95235CIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | 구매 | |