LM5121EVM, Wide Vin Synchronous Boost Controller with Disconnection Switch Evaluation Module
Texas Instruments이 부품 LM5121MH/NOPB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Instrument
- Boost Converter
- Power Supplies
Description
- LM5121EVM, Wide Vin Synchronous Boost Controller with Disconnection Switch Evaluation Module. The LM5121EVM evaluation module (EVM) provides the design engineer with a fully functional synchronous boost converter to evaluate the LM5121 synchronous boost controller IC including disconnection switch control. The EVM provides 12V output at up to 2A current from a 3.0V (5.7V for start-up) to 12V input. The EVM is designed to start up from a single power supply without any additional bias voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 12 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency99 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5121MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 20-Pin HTSSOP EP Tube | 구매 | |
|
|
LM5121MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 20-Pin HTSSOP EP Tube | 구매 | |