LM5114BSDEVAL, Evaluation Board using LM5114 single low-side gate driver, boost DC-DC converter
Texas Instruments이 부품 LM5114 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- Forward Converter
- Motor Control and Driver System
Description
- LM5114BSDEVAL, Evaluation Board using LM5114 single low-side gate driver with 7.6A/1.3A peak sink/source drive current capability. It can be used to drive standard Si MOSFETs or enhancement mode GaN FETs in boost type configurations or to drive secondary synchronous FETs in isolated topologies. The LM5114 evaluation board is designed to provide the design engineer with a fully functional boost DC-DC converter to evaluate the LM5114. A 100V enhancement mode GaN FET (EPC2001) is used as the boost power switch
최종 제품의 경우
-
Input Voltage24 to 66 V
-
Output Voltage75 V
피쳐링 부품 (70)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5020SD-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin WSON EP T/R | 구매 | |
|
|
LM5020MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin VSSOP T/R | 구매 | |
|
|
LM5020MM-1/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin VSSOP T/R | 구매 | |
|
|
LP2982IM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2982IM5-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2982IM5-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2982IM5X-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2982AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2982AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM5020MMX-1/S1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1.25V to 300V 1A 630kHz 10-Pin VSSOP | 구매 | |
|
|
LM5020SD-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin WSON EP T/R | 구매 | |
|
|
LM5020MM-1/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin VSSOP T/R | 구매 | |