LM5041EVAL/NOPB, for the LM5041 evaluation board, 125W, 2.5V DC to DC Single Output Power Supply for Automotive
Texas Instruments이 부품 LM5041 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Description
- LM5041EVAL/NOPB, for the LM5041 evaluation board is designed to provide design engineer with a fully functional current fed push-pull power converter to evaluate LM5041 controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 to 80 V
-
Output Voltage2.5 V
-
Output Current0 to 50 A
-
Output Power125 W
-
Efficiency91 %
-
TopologyPush-Pull
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5101M/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube | 구매 | |
|
LM5101MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 구매 | |
|
LM6132AIMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±12V/24V 8-Pin SOIC T/R | 구매 | |
|
LM5101M/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube | 구매 | |
|
MOCD207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube | 구매 | |
|
LM5101MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 구매 | |
|
LM6132AIMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±12V/24V 8-Pin SOIC T/R | 구매 | |
|
LM4041CEM3-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R | 구매 | |
|
MOCD207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 구매 | |
|
MOCD207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube | 구매 | |
|
MOCD207R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 구매 | |
|
LM4041CEM3-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R | 구매 |