LM3671MF-1.8EV, Evaluation Board for the LM3671, 2MHz, 600mA Step-Down DC-DC Converter in SOT23-5 and 5-Bump Micro SMD
Texas Instruments이 부품 LM3671MF-1.8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Digital Still Camera (DSC)
- Hard Disk Drive (HDD)
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable
- Smart Phone
- Wireless LAN
Description
- LM3671MF-1.8EV, Evaluation Board is a working demonstration of a step down DC-DC converter. The Evaluation Board contains information about the evaluation board. The LM3671 step-down DC-DC converter is optimized for powering ultra-low voltage circuits from a single Li-Ion cell or 3 cell NiMH/NiCd batteries. It provides up to 600 mA load current, over an input voltage range from 2.7V to 5.5V. There are several different fixed voltage output options available as well as an adjustable output voltage version
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
TopologyBuck
피쳐링 부품 (51)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3671LC-1.6/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.6V 0.6A 6-Pin USON T/R | 구매 | |
|
|
LM3671MF-1.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MFX-1.375/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.375V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MFX-1.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MF-2.8 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MF-2.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MF-1.375/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.375V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MF-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MFX-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MFX-2.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671MF-2.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
|
LM3671TL-1.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin DSBGA T/R | 구매 | |