LM3444-EDSNEV/NOPB, Evaluation Board for LM3444 A19 Edison Retrofit LED Driver
Texas Instruments이 부품 LM3444MM 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive Lighting
- Projector
- Solid state lighting
Description
- LM3444-EDSNEV/NOPB, Evaluation Board for LM3444 A19 Edison Retrofit LED Driver. The evaluation board included in this shipment converts 85 VRMS to 135 VRMS input and drives five to thirteen series connected LEDs at the currents listed in the Evaluation Board Operating Conditions section. This is a two-layer board using the bottom and top layer for component placement. The board is surrounded by a larger area allowing for extra test points and connectors for ease of evaluation. The actual board size is contained inside the larger outer area and can be cut out for the smallest size possible
최종 제품의 경우
-
Input Voltage85 to 135 (AC) V
-
Output Current0.34 A
-
Number of Derived Elements5 to 13
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3444MMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2250uA Supply Current 10-Pin VSSOP T/R | 구매 | |
|
|
LM3444MM/NOPB | Texas Instruments | LED Drivers | LED Driver 2250uA Supply Current 10-Pin VSSOP T/R | 구매 | |
|
|
LM3444MM/NOPB | Texas Instruments | LED Drivers | LED Driver 2250uA Supply Current 10-Pin VSSOP T/R | 구매 | |
|
|
LM3444MMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2250uA Supply Current 10-Pin VSSOP T/R | 구매 | |