LM3424BSTEVAL/NOPB, Evaluation Board using LM3424 boost current regulator, high frequency PWM dimming
Texas Instruments이 부품 LM3424MH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
Description
- LM3424BSTEVAL/NOPB, Evaluation Board using LM3424 NFET controller used with a boost current regulator. It is designed to drive 9 to 12 LEDs at a maximum average LED current of 1A from a DC input voltage of 10 to 26V. It is including thermal foldback, analog dimming, external switching frequency synchronization, and high frequency PWM dimming, among others. The boost circuit can be easily redesigned for different specifications by changing only a few components
최종 제품의 경우
-
Input Voltage10 to 26 V
-
Output Voltage3.5 V
-
Output Current1 A
-
Number of Derived Elements9 to 12
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3424MH/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3424MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3424MH/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3424MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R | 구매 | |