LM3263EVM/NOPB, DC/DC Converter with MIPI RFFE Interface Evaluation Module for RF Power Amplifiers
Texas Instruments이 부품 LM3263TM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Instrument
- Computer Cards
- E-Book
- Smart Phone
- Tablet
Description
- LM3263EVM/NOPB, DC/DC Converter with MIPI RFFE Interface Evaluation Module for RF Power Amplifiers. The LM3263 evaluation module (EVM) helps designers evaluate the performance of a RF step-down DC/DC converter with MIPI RF Front-End Control Interface for multi-mode multi-band RF Power Amplifiers
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.4 to 3.6 V
-
Output Current2.5 A
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3263TMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.6V 2.5A 16-Pin DSBGA T/R | 구매 | |
|
|
LM3263TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.6V 2.5A 16-Pin DSBGA T/R | 구매 | |
|
|
LM3263TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.6V 2.5A 16-Pin DSBGA T/R | 구매 | |
|
|
LM3263TMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.6V 2.5A 16-Pin DSBGA T/R | 구매 | |