LM3150-500EVAL/NOPB, Evaluation Board using LM3150, 3.3V DC to DC Single Output Power Supply for Wired Networking
Texas Instruments이 부품 LM3150MH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Ethernet Router
- Wired Networking
Description
- LM3150-500EVAL/NOPB, Evaluation Board using LM3150 is designed to provide the design engineer with a fully functional power converter based on Constant On-Time with Emulated Ripple mode control to evaluate the LM3150 and the entire LM315x family of parts. Switching Frequency 500 kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage3.3 V
-
Output Current0 to 10 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3150MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3150MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3150MHE | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3150MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3150MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3150MH | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP Rail | 구매 | |
|
|
LM3150MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3150MHX | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3150MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R | 구매 | |