LM3000EVAL/NOPB, Evaluation Board for LM3000, 1.2V, 3.3V DC to DC Multi-Output Power Supply for Wired Networking
Texas Instruments이 부품 LM3000 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Distributed Control System
- Embedded PC
- Graphics Card
- Wired Networking
Description
- LM3000EVAL/NOPB, Evaluation Board is designed to provide design engineer with a fully functional power converter based solution using Dual Output Emulated Current Mode Controller in LM3000
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 18 V
-
Output Voltage1.2|3.3 V
-
Output Current0 to 8@3.3V|0 to 15@1.2V A
-
Efficiency95.5 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3000SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin WQFN EP T/R | 구매 | |
|
|
LM3000SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin WQFN EP T/R | 구매 | |